Similar

TSL0808RA-3R3M3R8-PF | |
|---|---|
DigiKey Part Number | 445-3741-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0808RA-3R3M3R8-PF |
Description | FIXED IND 3.3UH 3.8A 17 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 3.8 A 17mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0808RA-3R3M3R8-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |


