470 nH Unshielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS201610ALM-R47MTAA

DigiKey Part Number
445-TMS201610ALM-R47MTAATR-ND - Tape & Reel (TR)
445-TMS201610ALM-R47MTAACT-ND - Cut Tape (CT)
445-TMS201610ALM-R47MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS201610ALM-R47MTAA
Description
FIXED IND 470NH 3.9A 39 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
39mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Features
Soft Termination
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34300 €3,43 €
250,31760 €7,94 €
500,29960 €14,98 €
1000,28230 €28,23 €
2500,26120 €65,30 €
5000,24626 €123,13 €
1.0000,23218 €232,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20949 €628,47 €
6.0000,19756 €1.185,36 €
9.0000,19090 €1.718,10 €
15.0000,18285 €2.742,75 €
21.0000,17773 €3.732,33 €
30.0000,17508 €5.252,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €