
TMS201610ALM-R10MTAA | |
|---|---|
DigiKey Part Number | 445-TMS201610ALM-R10MTAATR-ND - Tape & Reel (TR) 445-TMS201610ALM-R10MTAACT-ND - Cut Tape (CT) 445-TMS201610ALM-R10MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS201610ALM-R10MTAA |
Description | FIXED IND 100NH 5.9A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Thin Film Inductor 5.9 A 14mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Soft Termination |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25420 € | 63,55 € |
| 500 | 0,23966 € | 119,83 € |
| 1.000 | 0,22596 € | 225,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20387 € | 611,61 € |
| 6.000 | 0,19226 € | 1.153,56 € |
| 9.000 | 0,18578 € | 1.672,02 € |
| 15.000 | 0,17794 € | 2.669,10 € |
| 21.000 | 0,17296 € | 3.632,16 € |
| 30.000 | 0,16987 € | 5.096,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

