
TFM160808BLD-R24MTCA | |
|---|---|
DigiKey Part Number | 445-TFM160808BLD-R24MTCATR-ND - Tape & Reel (TR) 445-TFM160808BLD-R24MTCACT-ND - Cut Tape (CT) 445-TFM160808BLD-R24MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808BLD-R24MTCA |
Description | FIXED IND 240NH 3.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 3.5 A 33mOhm Max 0603 (1608 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17860 € | 17,86 € |
| 1.000 | 0,14685 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13121 € | 393,63 € |
| 6.000 | 0,12373 € | 742,38 € |
| 9.000 | 0,11955 € | 1.075,95 € |
| 15.000 | 0,11450 € | 1.717,50 € |
| 21.000 | 0,11129 € | 2.337,09 € |
| 30.000 | 0,10799 € | 3.239,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

