
TFM141208BLE-R33MTCA | |
|---|---|
DigiKey Part Number | 445-TFM141208BLE-R33MTCATR-ND - Tape & Reel (TR) 445-TFM141208BLE-R33MTCACT-ND - Cut Tape (CT) 445-TFM141208BLE-R33MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM141208BLE-R33MTCA |
Description | FIXED IND 330NH 4.4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 4.4 A 25mOhm Max 0505 (1412 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,22880 € | 22,88 € |
| 1.000 | 0,18817 € | 188,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16813 € | 504,39 € |
| 6.000 | 0,15855 € | 951,30 € |
| 9.000 | 0,15321 € | 1.378,89 € |
| 15.000 | 0,14674 € | 2.201,10 € |
| 21.000 | 0,14263 € | 2.995,23 € |
| 30.000 | 0,13840 € | 4.152,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

