
TFM141206BLE-R24MTCA | |
|---|---|
DigiKey Part Number | 445-TFM141206BLE-R24MTCATR-ND - Tape & Reel (TR) 445-TFM141206BLE-R24MTCACT-ND - Cut Tape (CT) 445-TFM141206BLE-R24MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM141206BLE-R24MTCA |
Description | FIXED IND 240NH 4.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Thin Film Inductor 4.2 A 25mOhm Max 0505 (1412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17810 € | 89,05 € |
| 1.000 | 0,17072 € | 170,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16158 € | 484,74 € |
| 6.000 | 0,15711 € | 942,66 € |
| 9.000 | 0,15487 € | 1.393,83 € |
| 15.000 | 0,15239 € | 2.285,85 € |
| 21.000 | 0,15094 € | 3.169,74 € |
| 30.000 | 0,14955 € | 4.486,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

