470 nH Shielded Wirewound Inductor 16.6 A 6.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030VC-R47M-D

DigiKey Part Number
445-SPM5030VC-R47M-DTR-ND - Tape & Reel (TR)
445-SPM5030VC-R47M-DCT-ND - Cut Tape (CT)
445-SPM5030VC-R47M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030VC-R47M-D
Description
FIXED IND 470NH 16.6A 6.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 16.6 A 6.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.6A
Shielding
Shielded
DC Resistance (DCR)
6.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,86200 €8,62 €
250,78000 €19,50 €
500,72280 €36,14 €
1000,66950 €66,95 €
2500,60512 €151,28 €
5000,56036 €280,18 €
1.0000,51874 €518,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48006 €960,12 €
4.0000,44408 €1.776,32 €
6.0000,42923 €2.575,38 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €