150 nH Shielded Wirewound Inductor 16.8 A 3.45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030VC-R15M-D

DigiKey Part Number
445-SPM5030VC-R15M-DTR-ND - Tape & Reel (TR)
445-SPM5030VC-R15M-DCT-ND - Cut Tape (CT)
445-SPM5030VC-R15M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030VC-R15M-D
Description
FIXED IND 150NH 16.8A 3.45 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Wirewound Inductor 16.8 A 3.45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33.9A
Shielding
Shielded
DC Resistance (DCR)
3.45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78600 €7,86 €
250,72680 €18,17 €
500,68500 €34,25 €
1000,64590 €64,59 €
2500,59748 €149,37 €
5000,56340 €281,70 €
1.0000,53126 €531,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48668 €973,36 €
4.0000,45900 €1.836,00 €
6.0000,44356 €2.661,36 €
10.0000,42922 €4.292,20 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €