SPM4012T-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 851
Unit Price: 0,86000 €
Datasheet
SPM4012T-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4012T-1R5M

DigiKey Part Number
445-15778-2-ND - Tape & Reel (TR)
445-15778-1-ND - Cut Tape (CT)
445-15778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4012T-1R5M
Description
FIXED IND 1.5UH 3.5A 70 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.5 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4012T-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes