
SPM4012T-1R5M | |
---|---|
DigiKey Part Number | 445-15778-2-ND - Tape & Reel (TR) 445-15778-1-ND - Cut Tape (CT) 445-15778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4012T-1R5M |
Description | FIXED IND 1.5UH 3.5A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4012T-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |