SPM10054T-150M-HZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-1R0M-HZR

DigiKey Part Number
445-SPM10054T-1R0M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-1R0M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-1R0M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-1R0M-HZR
Description
AUTO IND 1H 27.5A 2.64MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 22.2 A 2.64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-1R0M-HZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.1A
Shielding
Shielded
DC Resistance (DCR)
2.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,40400 €14,04 €
251,29880 €32,47 €
501,22460 €61,23 €
1001,15450 €115,45 €
2501,06824 €267,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,02744 €513,72 €
1.0000,96892 €968,92 €
1.5000,93629 €1.404,43 €
2.5000,89678 €2.241,95 €
3.5000,87169 €3.050,91 €
5.0000,86370 €4.318,50 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €