
SPM10040T-3R3M-HZ | |
|---|---|
DigiKey Part Number | 445-180237-2-ND - Tape & Reel (TR) 445-180237-1-ND - Cut Tape (CT) 445-180237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-3R3M-HZ |
Description | FIXED IND 3.3UH 15.3A 11MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15.3 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-3R3M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,20040 € | 30,01 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 1,06710 € | 106,71 € |
| 250 | 0,98736 € | 246,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94964 € | 474,82 € |
| 1.000 | 0,89554 € | 895,54 € |
| 1.500 | 0,86537 € | 1.298,06 € |
| 2.500 | 0,82884 € | 2.072,10 € |
| 3.500 | 0,80565 € | 2.819,78 € |
| 5.000 | 0,79137 € | 3.956,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

