68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 77.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-680M2R0-PF

DigiKey Part Number
445-SLF12575T-680M2R0-PFTR-ND - Tape & Reel (TR)
445-SLF12575T-680M2R0-PFCT-ND - Cut Tape (CT)
445-SLF12575T-680M2R0-PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-680M2R0-PF
Description
FIXED IND 68UH 2.4A 77.8MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 77.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-680M2R0-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
77.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,00200 €10,02 €
1000,82410 €82,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73326 €366,63 €
1.0000,69147 €691,47 €
1.5000,66816 €1.002,24 €
2.5000,63993 €1.599,83 €
3.5000,62201 €2.177,03 €
5.0000,60358 €3.017,90 €
12.5000,59379 €7.422,38 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €