SLF10145T-680M1R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 449
Unit Price: 0,62000 €
Datasheet

Similar


Pulse Electronics
In Stock: 3.810
Unit Price: 1,19000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,46275 €
Datasheet
SLF10145 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10145T-680M1R2

DigiKey Part Number
445-1220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF10145T-680M1R2
Description
FIXED IND 68UH 1.3A 168 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 168mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-680M1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes