

NTCG104LH104JTDS | |
---|---|
DigiKey Part Number | 445-174512-2-ND - Tape & Reel (TR) 445-174512-1-ND - Cut Tape (CT) 445-174512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104LH104JTDS |
Description | THERM NTC 100KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
5 | 0,07800 € | 0,39 € |
10 | 0,07500 € | 0,75 € |
25 | 0,06840 € | 1,71 € |
50 | 0,06460 € | 3,23 € |
100 | 0,06090 € | 6,09 € |
500 | 0,05368 € | 26,84 € |
1.000 | 0,05100 € | 51,00 € |
5.000 | 0,04566 € | 228,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04368 € | 436,80 € |
20.000 | 0,04186 € | 837,20 € |
30.000 | 0,04087 € | 1.226,10 € |
50.000 | 0,03969 € | 1.984,50 € |
70.000 | 0,03895 € | 2.726,50 € |
100.000 | 0,03821 € | 3.821,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |