



NTCG103EH220JT1 | |
|---|---|
DigiKey Part Number | 445-180064-2-ND - Tape & Reel (TR) 445-180064-1-ND - Cut Tape (CT) 445-180064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103EH220JT1 |
Description | THERMISTOR NTC 22OHM 3244K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3244K | |
B25/75 | 3249K | |
B25/85 | 3250K | |
B25/100 | 3251K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,04394 € | 21,97 € |
| 1.000 | 0,04172 € | 41,72 € |
| 5.000 | 0,03726 € | 186,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03632 € | 363,20 € |
| 20.000 | 0,03477 € | 695,40 € |
| 30.000 | 0,03393 € | 1.017,90 € |
| 50.000 | 0,03293 € | 1.646,50 € |
| 70.000 | 0,03230 € | 2.261,00 € |
| 100.000 | 0,03167 € | 3.167,00 € |
| 250.000 | 0,03016 € | 7.540,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


