
NLV32T-R27J-EFD | |
|---|---|
DigiKey Part Number | 445-16625-2-ND - Tape & Reel (TR) 445-16625-1-ND - Cut Tape (CT) 445-16625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R27J-EFD |
Description | FIXED IND 270NH 450MA 360 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R27J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12410 € | 12,41 € |
| 250 | 0,11476 € | 28,69 € |
| 500 | 0,10822 € | 54,11 € |
| 1.000 | 0,10203 € | 102,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09345 € | 186,90 € |
| 4.000 | 0,08811 € | 352,44 € |
| 6.000 | 0,08514 € | 510,84 € |
| 10.000 | 0,08153 € | 815,30 € |
| 14.000 | 0,07924 € | 1.109,36 € |
| 20.000 | 0,07689 € | 1.537,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

