
NLV32T-022J-PF | |
|---|---|
DigiKey Part Number | 445-1507-2-ND - Tape & Reel (TR) 445-1507-1-ND - Cut Tape (CT) 445-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-022J-PF |
Description | FIXED IND 22NH 450MA 200MOHM SMD |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 450 mA 200mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-022J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 23 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10190 € | 10,19 € |
| 1.000 | 0,08378 € | 83,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08058 € | 161,16 € |
| 4.000 | 0,07597 € | 303,88 € |
| 6.000 | 0,07340 € | 440,40 € |
| 10.000 | 0,07029 € | 702,90 € |
| 14.000 | 0,06832 € | 956,48 € |
| 20.000 | 0,06629 € | 1.325,80 € |
| 50.000 | 0,06135 € | 3.067,50 € |
| 100.000 | 0,05819 € | 5.819,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

