NLHV25T-R33J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.037
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 9.429
Unit Price: 0,15000 €
Datasheet
330 nH Unshielded Wirewound Inductor 400 mA 680mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLHV25T-R33J-PF

DigiKey Part Number
445-3636-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLHV25T-R33J-PF
Description
FIXED IND 330NH 400MA 680 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 400 mA 680mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes