


NLCV32T-R33M-EFRD | |
|---|---|
DigiKey Part Number | 445-NLCV32T-R33M-EFRDTR-ND - Tape & Reel (TR) 445-NLCV32T-R33M-EFRDCT-ND - Cut Tape (CT) 445-NLCV32T-R33M-EFRDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R33M-EFRD |
Description | FIXED IND 330NH 2.1A 42 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 42mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R33M-EFRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12790 € | 12,79 € |
| 250 | 0,11832 € | 29,58 € |
| 500 | 0,11156 € | 55,78 € |
| 1.000 | 0,10518 € | 105,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09634 € | 192,68 € |
| 4.000 | 0,09084 € | 363,36 € |
| 6.000 | 0,08777 € | 526,62 € |
| 10.000 | 0,08405 € | 840,50 € |
| 14.000 | 0,08169 € | 1.143,66 € |
| 20.000 | 0,07926 € | 1.585,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

