
MPZ1005S300CTD25 | |
---|---|
DigiKey Part Number | 445-172880-2-ND - Tape & Reel (TR) 445-172880-1-ND - Cut Tape (CT) 445-172880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S300CTD25 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,18200 € | 1,82 € |
25 | 0,15800 € | 3,95 € |
50 | 0,14100 € | 7,05 € |
100 | 0,12570 € | 12,57 € |
250 | 0,10724 € | 26,81 € |
500 | 0,09442 € | 47,21 € |
1.000 | 0,08256 € | 82,56 € |
5.000 | 0,06476 € | 323,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06476 € | 647,60 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |