
MPZ1005D330ETD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1005D330ETD25TR-ND - Tape & Reel (TR) 445-MPZ1005D330ETD25CT-ND - Cut Tape (CT) 445-MPZ1005D330ETD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005D330ETD25 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12650 € | 12,65 € |
| 250 | 0,10796 € | 26,99 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08313 € | 83,13 € |
| 5.000 | 0,06521 € | 326,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06521 € | 652,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

