MMZ1608xxxxxTAH0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608B121CTDH5

DigiKey Part Number
445-MMZ1608B121CTDH5TR-ND - Tape & Reel (TR)
445-MMZ1608B121CTDH5CT-ND - Cut Tape (CT)
445-MMZ1608B121CTDH5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B121CTDH5
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04360 €1,09 €
500,03920 €1,96 €
1000,03530 €3,53 €
2500,03036 €7,59 €
5000,02702 €13,51 €
1.0000,02394 €23,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01880 €75,20 €
8.0000,01628 €130,24 €
12.0000,01488 €178,56 €
20.0000,01480 €296,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €