MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1005S601HTD25

DigiKey Part Number
445-MMZ1005S601HTD25TR-ND - Tape & Reel (TR)
445-MMZ1005S601HTD25CT-ND - Cut Tape (CT)
445-MMZ1005S601HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S601HTD25
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 440mA 340mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
440mA
DC Resistance (DCR) (Max)
340mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03320 €0,83 €
500,03160 €1,58 €
1000,02970 €2,97 €
2500,02748 €6,87 €
5000,02590 €12,95 €
1.0000,02441 €24,41 €
2.5000,02259 €56,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02048 €204,80 €
20.0000,01931 €386,20 €
30.0000,01866 €559,80 €
50.0000,01787 €893,50 €
70.0000,01737 €1.215,90 €
100.0000,01685 €1.685,00 €
250.0000,01559 €3.897,50 €
500.0000,01480 €7.400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €