


MMZ1005S121CTD25 | |
---|---|
DigiKey Part Number | 445-172790-2-ND - Tape & Reel (TR) 445-172790-1-ND - Cut Tape (CT) 445-172790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S121CTD25 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005S121CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
25 | 0,04360 € | 1,09 € |
50 | 0,03920 € | 1,96 € |
100 | 0,03520 € | 3,52 € |
250 | 0,03028 € | 7,57 € |
500 | 0,02696 € | 13,48 € |
1.000 | 0,02390 € | 23,90 € |
5.000 | 0,01807 € | 90,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01548 € | 154,80 € |
20.000 | 0,01477 € | 295,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |