


MMZ1005D100CTD25 | |
---|---|
DigiKey Part Number | 445-172778-2-ND - Tape & Reel (TR) 445-172778-1-ND - Cut Tape (CT) 445-172778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D100CTD25 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D100CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
25 | 0,04480 € | 1,12 € |
50 | 0,04020 € | 2,01 € |
100 | 0,03590 € | 3,59 € |
250 | 0,03100 € | 7,75 € |
500 | 0,02756 € | 13,78 € |
1.000 | 0,02442 € | 24,42 € |
5.000 | 0,01797 € | 89,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01550 € | 155,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |