22 µH Shielded Multilayer Inductor 220 mA 1.25Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ2012P220WTD25

DigiKey Part Number
445-181778-2-ND - Tape & Reel (TR)
445-181778-1-ND - Cut Tape (CT)
445-181778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012P220WTD25
Description
FIXED IND 22UH 220MA 1.25 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Shielded Multilayer Inductor 220 mA 1.25Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012P220WTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Shielded
DC Resistance (DCR)
1.25Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.877
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08300 €0,83 €
250,07600 €1,90 €
500,07180 €3,59 €
1000,06760 €6,76 €
2500,06256 €15,64 €
5000,05896 €29,48 €
1.0000,05559 €55,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05092 €101,84 €
4.0000,04801 €192,04 €
6.0000,04639 €278,34 €
10.0000,04442 €444,20 €
14.0000,04317 €604,38 €
20.0000,04189 €837,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €