
MLZ2012M3R3HTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ2012M3R3HTD25TR-ND - Tape & Reel (TR) 445-MLZ2012M3R3HTD25CT-ND - Cut Tape (CT) 445-MLZ2012M3R3HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M3R3HTD25 |
Description | FIXED IND 3.3UH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 500 mA 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M3R3HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06824 € | 17,06 € |
| 500 | 0,06434 € | 32,17 € |
| 1.000 | 0,06066 € | 60,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05555 € | 111,10 € |
| 4.000 | 0,05238 € | 209,52 € |
| 6.000 | 0,05061 € | 303,66 € |
| 10.000 | 0,04846 € | 484,60 € |
| 14.000 | 0,04710 € | 659,40 € |
| 20.000 | 0,04570 € | 914,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

