
MLZ1005MR68WT000 | |
|---|---|
DigiKey Part Number | 445-6383-2-ND - Tape & Reel (TR) 445-6383-1-ND - Cut Tape (CT) 445-6383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005MR68WT000 |
Description | FIXED IND 680NH 450MA 300MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 450 mA 300mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1005MR68WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10550 € | 10,55 € |
| 1.000 | 0,08672 € | 86,72 € |
| 5.000 | 0,07564 € | 378,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07276 € | 727,60 € |
| 20.000 | 0,06861 € | 1.372,20 € |
| 30.000 | 0,06630 € | 1.989,00 € |
| 50.000 | 0,06350 € | 3.175,00 € |
| 70.000 | 0,06172 € | 4.320,40 € |
| 100.000 | 0,06046 € | 6.046,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

