6.2 nH Unshielded Multilayer Inductor 250 mA 550mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S6N2HT000

DigiKey Part Number
MLG0603S6N2HT000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0603S6N2HT000
Description
FIXED IND 6.2NH 250MA 550MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Multilayer Inductor 250 mA 550mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S6N2HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
4.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02412 €361,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02412 €
Unit Price with VAT:0,02870 €