
MLF2012DR68JT000 | |
|---|---|
DigiKey Part Number | 445-181348-2-ND - Tape & Reel (TR) 445-181348-1-ND - Cut Tape (CT) 445-181348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR68JT000 |
Description | FIXED IND 680NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR68JT000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08510 € | 8,51 € |
| 1.000 | 0,06996 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06470 € | 129,40 € |
| 4.000 | 0,06100 € | 244,00 € |
| 6.000 | 0,05894 € | 353,64 € |
| 10.000 | 0,05644 € | 564,40 € |
| 14.000 | 0,05486 € | 768,04 € |
| 20.000 | 0,05322 € | 1.064,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

