MLF2012DR47MT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 145
Unit Price: 0,11000 €
Datasheet
470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF2012DR47MT

DigiKey Part Number
MLF2012DR47MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF2012DR47MT
Description
FIXED IND 470NH 200MA 500 MOHM
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05345 €106,90 €
Manufacturers Standard Package
Unit Price without VAT:0,05345 €
Unit Price with VAT:0,06361 €