33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012C330M

DigiKey Part Number
445-8980-1-ND - Cut Tape (CT)
445-8980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C330M
Description
FIXED IND 33UH 5MA 1.1 OHM SMD
Customer Reference
Detailed Description
33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012C330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 400kHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
400 kHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
1000,06520 €6,52 €
1.0000,05363 €53,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €