220 nH Shielded Multilayer Inductor 160 mA 790mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005VR22KT

DigiKey Part Number
MLF1005VR22KT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005VR22KT
Description
FIXED IND 220NH 160MA 790MOHM SM
Customer Reference
Detailed Description
220 nH Shielded Multilayer Inductor 160 mA 790mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005VR22KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
790mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
290MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.