
MHQ0603P1N1CT000 | |
|---|---|
DigiKey Part Number | 445-16779-2-ND - Tape & Reel (TR) 445-16779-1-ND - Cut Tape (CT) 445-16779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N1CT000 |
Description | FIXED IND 1.1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N1CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03980 € | 3,98 € |
| 1.000 | 0,03273 € | 32,73 € |
| 5.000 | 0,02855 € | 142,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02653 € | 397,95 € |
| 30.000 | 0,02502 € | 750,60 € |
| 45.000 | 0,02417 € | 1.087,65 € |
| 75.000 | 0,02315 € | 1.736,25 € |
| 105.000 | 0,02250 € | 2.362,50 € |
| 150.000 | 0,02183 € | 3.274,50 € |
| 375.000 | 0,02048 € | 7.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


