0402 (1005 Metric) MHQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) MHQ Series

MHQ0402PSA3N3ST000

DigiKey Part Number
MHQ0402PSA3N3ST000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ0402PSA3N3ST000
Description
FIXED IND 3.3NH 250MA 650MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 nH Shielded Multilayer Inductor 250 mA 650mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA3N3ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01435 €287,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01435 €
Unit Price with VAT:0,01708 €