
MCZ1210DH800CPTD25 | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH800CPTD25TR-ND - Tape & Reel (TR) 445-MCZ1210DH800CPTD25CT-ND - Cut Tape (CT) 445-MCZ1210DH800CPTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH800CPTD25 |
Description | CMC 100MA 2LN 80OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,31970 € | 31,97 € |
| 250 | 0,27052 € | 67,63 € |
| 500 | 0,23660 € | 118,30 € |
| 1.000 | 0,20519 € | 205,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19595 € | 783,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


_tmb.jpg)