
MCZ0806AH900L2TA0G | |
|---|---|
DigiKey Part Number | 445-174379-2-ND - Tape & Reel (TR) 445-174379-1-ND - Cut Tape (CT) 445-174379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ0806AH900L2TA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11057 € | 1.105,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,19350 € | 19,35 € |
| 250 | 0,16416 € | 41,04 € |
| 500 | 0,14390 € | 71,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18970 € | 18,97 € |
| 250 | 0,16096 € | 40,24 € |
| 500 | 0,14110 € | 70,55 € |
| 1.000 | 0,12262 € | 122,62 € |
| 5.000 | 0,10796 € | 539,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


