
LTF3020T-4R7N-D | |
|---|---|
DigiKey Part Number | 445-16198-2-ND - Tape & Reel (TR) 445-16198-1-ND - Cut Tape (CT) 445-16198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF3020T-4R7N-D |
Description | FIXED IND 4.7UH 1.19A 140MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.19 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-4R7N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,69600 € | 17,40 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,61870 € | 61,87 € |
| 250 | 0,57240 € | 143,10 € |
| 500 | 0,53970 € | 269,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51911 € | 519,11 € |
| 2.000 | 0,48954 € | 979,08 € |
| 3.000 | 0,47304 € | 1.419,12 € |
| 5.000 | 0,45307 € | 2.265,35 € |
| 7.000 | 0,44040 € | 3.082,80 € |
| 10.000 | 0,43185 € | 4.318,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

