
KMZ1608SHR601ATD25 | |
---|---|
DigiKey Part Number | 445-175005-2-ND - Tape & Reel (TR) 445-175005-1-ND - Cut Tape (CT) 445-175005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608SHR601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,08500 € | 0,85 € |
25 | 0,07840 € | 1,96 € |
50 | 0,07420 € | 3,71 € |
100 | 0,07000 € | 7,00 € |
250 | 0,06476 € | 16,19 € |
500 | 0,06104 € | 30,52 € |
1.000 | 0,05755 € | 57,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05116 € | 204,64 € |
8.000 | 0,04823 € | 385,84 € |
12.000 | 0,04660 € | 559,20 € |
20.000 | 0,04463 € | 892,60 € |
28.000 | 0,04338 € | 1.214,64 € |
40.000 | 0,04209 € | 1.683,60 € |
100.000 | 0,03896 € | 3.896,00 € |
200.000 | 0,03753 € | 7.506,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |