
IFM10M-025BB300X200 | |
|---|---|
DigiKey Part Number | 445-175037-ND |
Manufacturer | |
Manufacturer Product Number | IFM10M-025BB300X200 |
Description | RF ABSORB/SHLD SHEET 300MMX200MM |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet IFM Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing/Shielding Sheet | |
Shape | Sheet | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,57000 € | 31,57 € |
| Unit Price without VAT: | 31,57000 € |
|---|---|
| Unit Price with VAT: | 37,56830 € |

