
HF60T44.5X13X30 | |
|---|---|
DigiKey Part Number | 445-181464-ND |
Manufacturer | |
Manufacturer Product Number | HF60T44.5X13X30 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.752" (44.50mm) Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Diameter | 1.752" (44.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 1600 | |
Finish | Uncoated | |
Height | 0.512" (13.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,41300 € | 34,13 € |
| 25 | 2,88200 € | 72,05 € |
| 56 | 2,45589 € | 137,53 € |
| 112 | 2,11643 € | 237,04 € |
| 280 | 2,05414 € | 575,16 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |



