
DPX252500DT-5217A1 | |
|---|---|
DigiKey Part Number | 445-15628-2-ND - Tape & Reel (TR) 445-15628-1-ND - Cut Tape (CT) 445-15628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX252500DT-5217A1 |
Description | RF DIPLEXER 1.575/2.45GHZ 1008 |
Customer Reference | |
Detailed Description | RF Diplexer 1.57GHz ~ 1.58GHz / 2.4GHz ~ 2.5GHz 1008 (2520 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX252500DT-5217A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.57GHz ~ 1.58GHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / 33.00dB | |
High Band Attenuation (min / max dB) | 25.00dB / 54.00dB | |
Return Loss (Low Band / High Band) | 23.0dB / 22.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,68920 € | 17,23 € |
| 100 | 0,63160 € | 63,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44727 € | 894,54 € |
| 4.000 | 0,42974 € | 1.718,96 € |
| 6.000 | 0,41995 € | 2.519,70 € |
| 10.000 | 0,40810 € | 4.081,00 € |
| 14.000 | 0,40057 € | 5.607,98 € |
| 20.000 | 0,39283 € | 7.856,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

