10000 pF ±20% 440VAC Ceramic Capacitor F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS45-F2GA103M-VKA

DigiKey Part Number
445-175558-1-ND - Cut Tape (CT)
445-175558-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CS45-F2GA103M-VKA
Description
CAP CER 10000PF 440VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS45-F2GA103M-VKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
X1, Y2
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±20%
Size / Dimension
0.571" Dia (14.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47600 €4,76 €
500,36680 €18,34 €
1000,33340 €33,34 €
5000,27682 €138,41 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25194 €251,94 €
2.0000,23796 €475,92 €
3.0000,23096 €692,88 €
5.0000,22320 €1.116,00 €
7.0000,21866 €1.530,62 €
10.0000,21430 €2.143,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €