CS15-E2GA472MYGS is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,45000 €
Datasheet
CS95ZU2GA332MAVKA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS15-E2GA472MYGS

DigiKey Part Number
CS15-E2GA472MYGS-ND
Manufacturer
Manufacturer Product Number
CS15-E2GA472MYGS
Description
CAP CER 4700PF 250VAC RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS15-E2GA472MYGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Obsolete
This product is no longer manufactured. View Substitutes