
CS11ZU2GA472MAGKA | |
---|---|
DigiKey Part Number | 445-CS11ZU2GA472MAGKA-ND |
Manufacturer | |
Manufacturer Product Number | CS11ZU2GA472MAGKA |
Description | CAP CER 4700PF 300/440V Z5U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS11ZU2GA472MAGKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 0,94700 € | 9,47 € |
100 | 0,69850 € | 69,85 € |
1.000 | 0,56857 € | 568,57 € |
3.000 | 0,53064 € | 1.591,92 € |
5.000 | 0,51661 € | 2.583,05 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |