330 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.164Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045T-331M-D

DigiKey Part Number
445-15135-2-ND - Tape & Reel (TR)
445-15135-1-ND - Cut Tape (CT)
445-15135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045T-331M-D
Description
FIXED IND 330UH 440MA 1.164 OHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.164Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045T-331M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
1.164Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.342
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64300 €6,43 €
250,59480 €14,87 €
500,56100 €28,05 €
1000,52880 €52,88 €
2500,48928 €122,32 €
5000,46132 €230,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43499 €434,99 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €