
CK45-R3AD222KANRA | |
|---|---|
DigiKey Part Number | 445-15888-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3AD222KANRA |
Description | CAP CER 2200PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3AD222KANRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

