2200 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3AD222K-NR

DigiKey Part Number
445-2729-ND
Manufacturer
Manufacturer Product Number
CK45-R3AD222K-NR
Description
CAP CER 2200PF 1KV RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3AD222K-NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.