Similar

CK45-R3AD121K-NR | |
|---|---|
DigiKey Part Number | 445-2714-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3AD121K-NR |
Description | CAP CER 120PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3AD121K-NR Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3AD121JYNNA | TDK | 406 | 445-174358-ND | 0,28000 € | Similar |


